Bourns 3549 5kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A

RS Stock No.: 692-8547Brand: BournsManufacturers Part No.: 3549S-1AE-502A
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Servo Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Shaft Diameter

3.18 mm

Tolerance

±3%

Actuator Type

Slotted Shaft

Series

3549

Country of Origin

Mexico

Product details

22mm 10 Turn Servo Mount 3549 Series

Wirewound element
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Servo mount option

Precision - Multi-Turn and Servo

P.O.A.

Bourns 3549 5kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A
Select packaging type

P.O.A.

Bourns 3549 5kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount, 3549S-1AE-502A

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Servo Mount

Termination Style

Solder Lug

Shaft Length

9.5mm

Shaft Diameter

3.18 mm

Tolerance

±3%

Actuator Type

Slotted Shaft

Series

3549

Country of Origin

Mexico

Product details

22mm 10 Turn Servo Mount 3549 Series

Wirewound element
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Servo mount option

Precision - Multi-Turn and Servo