Bourns 3590 1kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-102L

Technical documents
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
3590
Tolerance
±5%
Distrelec Product Id
30115426
Country of Origin
Mexico
Product details
3590 Series Precision Potentiometers
The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.
Features and Benefits-
Stainless steel shaft
Brilliant build quality for any application
Sealed body models are IP65 rated
Wire-wound design
Optimal AR pin feature
High performing bushing mount
Solder lugs or PC pins
Compatible Potentiometer Knobs-
Precision - Multi-Turn and Servo
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
10
Power Rating
2W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
20.6mm
Shaft Diameter
6.35 mm
Actuator Type
Slotted Shaft
Series
3590
Tolerance
±5%
Distrelec Product Id
30115426
Country of Origin
Mexico
Product details
3590 Series Precision Potentiometers
The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.
Features and Benefits-
Stainless steel shaft
Brilliant build quality for any application
Sealed body models are IP65 rated
Wire-wound design
Optimal AR pin feature
High performing bushing mount
Solder lugs or PC pins