Bourns 3590 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L

RS Stock No.: 107-0814Brand: BournsManufacturers Part No.: 3590S-2-104LDistrelec Article No.: 16434390
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

3590

Distrelec Product Id

16434390

Country of Origin

Mexico

Product details

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

259-6935
259-6957
107-3138

Precision - Multi-Turn and Servo

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Bourns 3590 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L
Select packaging type

P.O.A.

Bourns 3590 100kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-104L
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

3590

Distrelec Product Id

16434390

Country of Origin

Mexico

Product details

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

259-6935
259-6957
107-3138

Precision - Multi-Turn and Servo

You may be interested in