Bourns 3590 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L

RS Stock No.: 167-3583Brand: BournsManufacturers Part No.: 3590S-2-202L
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

3590

Country of Origin

Mexico

Product details

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

259-6935
259-6957
107-3138

Precision - Multi-Turn and Servo

P.O.A.

Bourns 3590 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L

P.O.A.

Bourns 3590 2kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-202L

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Shaft Diameter

6.35 mm

Tolerance

±5%

Actuator Type

Slotted Shaft

Series

3590

Country of Origin

Mexico

Product details

3590 Series Precision Potentiometers

The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-

• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins

Compatible Potentiometer Knobs-

259-6935
259-6957
107-3138

Precision - Multi-Turn and Servo