Bourns, 4600X 10kΩ ±2% Bussed Resistor Array, 4 Resistors, 0.63W total, SIP, Through Hole

Technical documents
Specifications
Brand
BournsResistance
10kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
0.63W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
12.65mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 12.65mm
Number of Terminals
5
Series
4600X
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsResistance
10kΩ
Number Of Resistors
4
Resistor Type
Network
Package/Case
SIP
Power Rating
0.63W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
12.65mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 12.65mm
Number of Terminals
5
Series
4600X
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
4-Bussed Resistors
Bourns's 4600X 4-bussed resistors have a broad resistance range and are suitable for a number of applications. The epoxy resin body material is flammability tested, and the components feature a good standard of resistance to shock, heat and moisture.