Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Through Hole

RS Stock No.: 522-3472Brand: BournsManufacturers Part No.: 4606X-101-102LF
brand-logo
View all in Resistor Arrays

Technical documents

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

5

Resistor Type

Network

Package/Case

SIP

Power Rating

0.75W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 15.19mm

Number of Terminals

6

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

5-Bussed Resistors

You may be interested in
SIL 5-bussed resistor network,1K
P.O.A.Each (In a Pack of 5) (ex VAT)
SIL 4606X 5-bussed resistor network,1K
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Through Hole

P.O.A.

Bourns, 4600X 1kΩ ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
25 - 75P.O.A.
100 - 225P.O.A.
250 - 475P.O.A.
500 - 975P.O.A.
1000+P.O.A.
You may be interested in
SIL 5-bussed resistor network,1K
P.O.A.Each (In a Pack of 5) (ex VAT)
SIL 4606X 5-bussed resistor network,1K
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical documents

Specifications

Brand

Bourns

Resistance

1kΩ

Number Of Resistors

5

Resistor Type

Network

Package/Case

SIP

Power Rating

0.75W

Termination Style

Through Hole

Tolerance

±2%

Case Style

Conformal

Power Rating per Resistor

0.2W

Circuit Designator

BUS

Length

15.19mm

Depth

2.49mm

Height

5.08mm

Dimensions

2.49 x 5.08 x 15.19mm

Number of Terminals

6

Series

4600X

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Product details

5-Bussed Resistors

You may be interested in
SIL 5-bussed resistor network,1K
P.O.A.Each (In a Pack of 5) (ex VAT)
SIL 4606X 5-bussed resistor network,1K
P.O.A.Each (In a Pack of 25) (ex VAT)