Bourns, 4600X 4.7kΩ ±2% Bussed Resistor Array, 5 Resistors, 0.75W total, SIP, Through Hole

Technical documents
Specifications
Brand
BournsResistance
4.7kΩ
Number Of Resistors
5
Resistor Type
Network
Package/Case
SIP
Power Rating
0.75W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
15.19mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 15.19mm
Series
4600X
Number of Terminals
6
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details
5-Bussed Resistors
P.O.A.
Standard
25
P.O.A.
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 75 | P.O.A. |
100 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500 - 975 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
BournsResistance
4.7kΩ
Number Of Resistors
5
Resistor Type
Network
Package/Case
SIP
Power Rating
0.75W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
15.19mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 15.19mm
Series
4600X
Number of Terminals
6
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Country of Origin
China
Product details