Bourns, 4600X 22kΩ ±2% Bussed Resistor Array, 8 Resistors, 1.13W total, SIP, Through Hole

Technical documents
Specifications
Brand
BournsResistance
22kΩ
Number Of Resistors
8
Resistor Type
Network
Package/Case
SIP
Power Rating
1.13W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
22.81mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 22.81mm
Series
4600X
Number of Terminals
9
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
8-Bussed Resistors
From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.
Features and benefits:
Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ
P.O.A.
25
P.O.A.
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
25 - 75 | P.O.A. |
100 - 225 | P.O.A. |
250 - 475 | P.O.A. |
500 - 975 | P.O.A. |
1000+ | P.O.A. |
Technical documents
Specifications
Brand
BournsResistance
22kΩ
Number Of Resistors
8
Resistor Type
Network
Package/Case
SIP
Power Rating
1.13W
Termination Style
Through Hole
Tolerance
±2%
Case Style
Conformal
Power Rating per Resistor
0.2W
Circuit Designator
BUS
Length
22.81mm
Depth
2.49mm
Height
5.08mm
Dimensions
2.49 x 5.08 x 22.81mm
Series
4600X
Number of Terminals
9
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
8-Bussed Resistors
From Bourns, the 4600X series of 8-bussed array resistors have a broad resistance range and are suitable for a range of applications. Constructed from a flame retardant epoxy resin body, these network resistors offer protection against shock, heat and moisture.
Features and benefits:
Low profile
Range of pin packages enables you to be flexible with your designs
Marking on contrasting background enables permanent identification
Resistance options available from 10 Ω to 10 MΩ