Bourns 6639 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Panel Mount, 6639S-1-102

Technical documents
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
Continuous
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Solder Turret
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±15%
Actuator Type
Slotted Shaft
Series
6639
Country of Origin
Mexico
Product details
22mm Bush Mount 6639 Series
Precision bush mount continuous rotation potentiometer
Occupies minimal space behind the panel
Excellent rotational life - high quality rugged construction
Electrical angle 340° effective
Conductive plastic element
P.O.A.
Standard
1
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 9 | P.O.A. |
| 10 - 49 | P.O.A. |
| 50 - 99 | P.O.A. |
| 100 - 249 | P.O.A. |
| 250+ | P.O.A. |
Technical documents
Specifications
Brand
BournsPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
Continuous
Power Rating
1W
Electrical Taper
Linear
Element Material
Conductive Plastic
Mounting Type
Panel Mount
Termination Style
Solder Turret
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±15%
Actuator Type
Slotted Shaft
Series
6639
Country of Origin
Mexico
Product details
22mm Bush Mount 6639 Series
Precision bush mount continuous rotation potentiometer
Occupies minimal space behind the panel
Excellent rotational life - high quality rugged construction
Electrical angle 340° effective
Conductive plastic element