Bourns White Push Button Tactile Switch, SPST 100 mA 4.8mm Surface Mount

RS Stock No.: 223-1635Brand: BournsManufacturers Part No.: 7914G-1-000E
brand-logo
View all in Tactile Switches

Technical documents

Specifications

Brand

Bourns

Contact Configuration

SPST

Terminal Type

Solder Tab

Switch Operation

On-Off

Actuator Length

4.8mm

Actuator Colour

White

Actuator Type

Push Button

Mounting Type

Surface Mount

Contact Current Rating

100 mA

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 500) (ex VAT)

Bourns White Push Button Tactile Switch, SPST 100 mA 4.8mm Surface Mount

P.O.A.

Each (On a Reel of 500) (ex VAT)

Bourns White Push Button Tactile Switch, SPST 100 mA 4.8mm Surface Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Contact Configuration

SPST

Terminal Type

Solder Tab

Switch Operation

On-Off

Actuator Length

4.8mm

Actuator Colour

White

Actuator Type

Push Button

Mounting Type

Surface Mount

Contact Current Rating

100 mA

Country of Origin

Mexico