Bourns BIDW30N60T Single Diode IGBT, 30 A 600 V TO-247

RS Stock No.: 253-3506Brand: BournsManufacturers Part No.: BIDW30N60T
brand-logo
View all in IGBTs

Technical documents

Specifications

Brand

Bourns

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

230 W

Number of Transistors

1

Package Type

TO-247

Configuration

Single Diode

Stock information temporarily unavailable.

P.O.A.

Each (In a Tube of 600) (ex VAT)

Bourns BIDW30N60T Single Diode IGBT, 30 A 600 V TO-247

P.O.A.

Each (In a Tube of 600) (ex VAT)

Bourns BIDW30N60T Single Diode IGBT, 30 A 600 V TO-247
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Maximum Continuous Collector Current

30 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±20V

Maximum Power Dissipation

230 W

Number of Transistors

1

Package Type

TO-247

Configuration

Single Diode