Bourns Gauge Pressure Sensor, 0.15psi Operating Max, Surface Mount, 8-Pin, SMD

RS Stock No.: 187-4731Brand: BournsManufacturers Part No.: BPS110-AG0P15-2DG
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Brand

Bourns

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

12.7 x 13.8 x 8.4mm

Maximum Operating Pressure

0.15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Bourns Gauge Pressure Sensor, 0.15psi Operating Max, Surface Mount, 8-Pin, SMD
Select packaging type

P.O.A.

Bourns Gauge Pressure Sensor, 0.15psi Operating Max, Surface Mount, 8-Pin, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

12.7 x 13.8 x 8.4mm

Maximum Operating Pressure

0.15psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.7 V

Country of Origin

United States