Bourns Gauge Pressure Sensor, 1psi Operating Max, Surface Mount, 8-Pin, 1psi Overload Max, SMD

RS Stock No.: 183-7205Brand: BournsManufacturers Part No.: BPS120-AD01P0-2DG
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Brand

Bourns

Maximum Overload Pressure

1psi

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

10.2 x 12.7 x 8.4mm

Maximum Operating Pressure

1psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0.15psi

Minimum Operating Temperature

-40 °C

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Bourns Gauge Pressure Sensor, 1psi Operating Max, Surface Mount, 8-Pin, 1psi Overload Max, SMD

P.O.A.

Bourns Gauge Pressure Sensor, 1psi Operating Max, Surface Mount, 8-Pin, 1psi Overload Max, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Maximum Overload Pressure

1psi

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMD

Pin Count

8

Dimensions

10.2 x 12.7 x 8.4mm

Maximum Operating Pressure

1psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Pressure

0.15psi

Minimum Operating Temperature

-40 °C

Country of Origin

United States