Technical documents
Specifications
Brand
BournsMaximum Overload Pressure
300psi
Sensor Type
Gauge Pressure Sensors
Dimensions
10.3 x 12.8 x 12.8mm
Maximum Operating Pressure
300psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Country of Origin
United States
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsMaximum Overload Pressure
300psi
Sensor Type
Gauge Pressure Sensors
Dimensions
10.3 x 12.8 x 12.8mm
Maximum Operating Pressure
300psi
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
4.5 V
Country of Origin
United States