Bourns Absolute Pressure Sensor, 100psi Operating Max, 3-Pin

RS Stock No.: 187-4685Brand: BournsManufacturers Part No.: BPS140-HA100P-1SG
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Brand

Bourns

Sensor Type

Absolute Pressure Sensors

Pin Count

3

Dimensions

13.9 x 10.4 x 9.7mm

Maximum Operating Pressure

100psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Operating Pressure Range

Maximum of 100 psi

Operating Supply Voltage Range

4.5 → 5.5 V

Minimum Operating Supply Voltage

4.5 V

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Bourns Absolute Pressure Sensor, 100psi Operating Max, 3-Pin

P.O.A.

Bourns Absolute Pressure Sensor, 100psi Operating Max, 3-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Sensor Type

Absolute Pressure Sensors

Pin Count

3

Dimensions

13.9 x 10.4 x 9.7mm

Maximum Operating Pressure

100psi

Maximum Operating Supply Voltage

5.5 V

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Operating Temperature Range

-40 → +150 °C

Operating Pressure Range

Maximum of 100 psi

Operating Supply Voltage Range

4.5 → 5.5 V

Minimum Operating Supply Voltage

4.5 V

Country of Origin

United States