Bourns BPS240 Series Humidity Sensor, Digital Output, PCB Mount, I2C, ±2%, 6 Pins

RS Stock No.: 269-2377Brand: BournsManufacturers Part No.: BPS240-D2P0-S10E
brand-logo

Technical documents

Specifications

Brand

Bourns

Output Type

Digital

Interface Type

I2C

Accuracy

±2%

Mounting Type

PCB Mount

Pin Count

6

Series

BPS240

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Bourns BPS240 Series Humidity Sensor, Digital Output, PCB Mount, I2C, ±2%, 6 Pins

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Bourns BPS240 Series Humidity Sensor, Digital Output, PCB Mount, I2C, ±2%, 6 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Output Type

Digital

Interface Type

I2C

Accuracy

±2%

Mounting Type

PCB Mount

Pin Count

6

Series

BPS240

Country of Origin

Japan