Technical documents
Specifications
Brand
BournsPackage/Case
1206 (3216M)
Tolerance
5%
Power Rating
63mW
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Bourns, 1206 (3216M) Resistor 5% 63mW
Select packaging type
Standard
20
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Bourns, 1206 (3216M) Resistor 5% 63mW
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsPackage/Case
1206 (3216M)
Tolerance
5%
Power Rating
63mW
Country of Origin
Taiwan, Province Of China