Bourns CD143A-SR05, Quint-Element Uni-Directional TVS Diode Array, 500W, 4-Pin SOT-143

RS Stock No.: 773-4520Brand: BournsManufacturers Part No.: CD143A-SR05
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Bourns

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

20V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.39 x 1.04mm

Test Current

1mA

Width

1.39mm

Height

1.04mm

Maximum Reverse Leakage Current

5µA

Length

3.04mm

Product details

Steering/TVS Diode Array, CD143A Series, Bourns Electronics

Transient Voltage Suppressors, Bourns Electronics

Stock information temporarily unavailable.

P.O.A.

Bourns CD143A-SR05, Quint-Element Uni-Directional TVS Diode Array, 500W, 4-Pin SOT-143

P.O.A.

Bourns CD143A-SR05, Quint-Element Uni-Directional TVS Diode Array, 500W, 4-Pin SOT-143
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Diode Configuration

Complex Array

Direction Type

Uni-Directional

Maximum Clamping Voltage

20V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Peak Pulse Power Dissipation

500W

Maximum Peak Pulse Current

30A

ESD protection

Yes

Number of Elements per Chip

5

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Dimensions

3.04 x 1.39 x 1.04mm

Test Current

1mA

Width

1.39mm

Height

1.04mm

Maximum Reverse Leakage Current

5µA

Length

3.04mm

Product details

Steering/TVS Diode Array, CD143A Series, Bourns Electronics

Transient Voltage Suppressors, Bourns Electronics