Technical documents
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Array
Maximum Clamping Voltage
7V
Minimum Breakdown Voltage
4V
Mounting Type
Surface Mount
Package Type
SOT-323
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
3
Maximum Peak Pulse Current
43A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
2.8 x 1.2 x 0.84mm
Maximum Operating Temperature
+150 °C
Height
0.84mm
Width
1.2mm
Test Current
1mA
Maximum Reverse Leakage Current
125µA
Working Voltage
3.3V
Automotive Standard
AEC-Q101
Capacitance
500pF
Length
2.8mm
Country of Origin
Philippines
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsDirection Type
Uni-Directional
Diode Configuration
Array
Maximum Clamping Voltage
7V
Minimum Breakdown Voltage
4V
Mounting Type
Surface Mount
Package Type
SOT-323
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
3
Maximum Peak Pulse Current
43A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Dimensions
2.8 x 1.2 x 0.84mm
Maximum Operating Temperature
+150 °C
Height
0.84mm
Width
1.2mm
Test Current
1mA
Maximum Reverse Leakage Current
125µA
Working Voltage
3.3V
Automotive Standard
AEC-Q101
Capacitance
500pF
Length
2.8mm
Country of Origin
Philippines