Bourns, MLU Multilayer Varistor 0.05pF, Clamping 25V, Varistor 250V, 0402 (1005M)

RS Stock No.: 690-9928Brand: BournsManufacturers Part No.: CG0402MLU-05G
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

Bourns

Varistor Voltage

250V

Maximum DC Voltage Rating

5V

Clamping Voltage

25V

Material

Ceramic

Series

MLU

Capacitance

0.05pF

Length

1mm

Depth

0.5mm

Package/Case

0402 (1005M)

Dimensions

1 x 0.5mm

Country of Origin

Taiwan, Province Of China

Product details

ChipGuard® ESD Suppressors

RoHS compliant
ESD protection >25 kV
Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)
Low Leakage Current <5 nA

You may be interested in

P.O.A.

Bourns, MLU Multilayer Varistor 0.05pF, Clamping 25V, Varistor 250V, 0402 (1005M)
Select packaging type

P.O.A.

Bourns, MLU Multilayer Varistor 0.05pF, Clamping 25V, Varistor 250V, 0402 (1005M)

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
25 - 225P.O.A.
250 - 1225P.O.A.
1250 - 2475P.O.A.
2500 - 4975P.O.A.
5000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Bourns

Varistor Voltage

250V

Maximum DC Voltage Rating

5V

Clamping Voltage

25V

Material

Ceramic

Series

MLU

Capacitance

0.05pF

Length

1mm

Depth

0.5mm

Package/Case

0402 (1005M)

Dimensions

1 x 0.5mm

Country of Origin

Taiwan, Province Of China

Product details

ChipGuard® ESD Suppressors

RoHS compliant
ESD protection >25 kV
Low Capacitance <0.5 pF (MLC Series), <0.05 pF (MLU Series)
Low Leakage Current <5 nA

You may be interested in