Bourns, CM322522, 322522 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±10% Wire-Wound 165mA Idc Q:30

RS Stock No.: 122-9166Brand: BournsManufacturers Part No.: CM322522-4R7KLDistrelec Article No.: 30194464
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

165mA

Package/Case

322522

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

1500mΩ

Series

CM322522

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 55MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+100°C

Moulded

Yes

Minimum Operating Temperature

-20°C

Minimum Quality Factor

30

Country of Origin

China

Product details

Bourns 1210 CM32 Series Wire Wound Inductors

General use wire wound and resin molded chip inductor
Recommended for AV equipment, wireless communications and general electronic equipment

Stock information temporarily unavailable.

P.O.A.

Bourns, CM322522, 322522 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±10% Wire-Wound 165mA Idc Q:30

P.O.A.

Bourns, CM322522, 322522 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±10% Wire-Wound 165mA Idc Q:30
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Inductance

4.7 μH

Maximum dc Current

165mA

Package/Case

322522

Length

3.2mm

Depth

2.5mm

Height

2.2mm

Dimensions

3.2 x 2.5 x 2.2mm

Shielded

Yes

Tolerance

±10%

Maximum DC Resistance

1500mΩ

Series

CM322522

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 55MHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+100°C

Moulded

Yes

Minimum Operating Temperature

-20°C

Minimum Quality Factor

30

Country of Origin

China

Product details

Bourns 1210 CM32 Series Wire Wound Inductors

General use wire wound and resin molded chip inductor
Recommended for AV equipment, wireless communications and general electronic equipment