Bourns 0.065A Resettable Fuse, 220V

RS Stock No.: 692-6778PBrand: BournsManufacturers Part No.: CMF-RL50-0
brand-logo
View all in Resettable Fuses

Technical documents

Specifications

Brand

Bourns

Trip Current

150mA

Voltage Rating

220V

Time to Trip

0.15s

Hold Current

0.065A

Maximum Current

3 A

Length

9.8mm

Height

13.5mm

Width

5mm

Minimum Resistance

40Ω

Body Height

13.5mm

Maximum Resistance

60Ω

Body Length

9.8mm

Body Width

5mm

Wire Pitch

5.08mm

Wire Length

3.5mm

Lead Orientation

Radial

Country of Origin

China

Product details

CMF-RL Series

Used as a secondary overcurrent protection device in customer premise equipment (CPE), central office (CO) and access equipment.

Radial leaded devices
Narrow resistance tolerance

Approvals

UL

PCB Wire Ended

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Bourns 0.065A Resettable Fuse, 220V
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Bourns 0.065A Resettable Fuse, 220V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Trip Current

150mA

Voltage Rating

220V

Time to Trip

0.15s

Hold Current

0.065A

Maximum Current

3 A

Length

9.8mm

Height

13.5mm

Width

5mm

Minimum Resistance

40Ω

Body Height

13.5mm

Maximum Resistance

60Ω

Body Length

9.8mm

Body Width

5mm

Wire Pitch

5.08mm

Wire Length

3.5mm

Lead Orientation

Radial

Country of Origin

China

Product details

CMF-RL Series

Used as a secondary overcurrent protection device in customer premise equipment (CPE), central office (CO) and access equipment.

Radial leaded devices
Narrow resistance tolerance

Approvals

UL

PCB Wire Ended