Technical documents
Specifications
Brand
BournsTechnology
Metal Strip
Package/Case
TC50
Tolerance
±0.01%
Power Rating
500mW
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Bourns, TC50 Metal Strip SMD Resistor ±0.01% 500mW
Select packaging type
Standard
20
P.O.A.
Each (Supplied as a Tape) (ex VAT)
Bourns, TC50 Metal Strip SMD Resistor ±0.01% 500mW
Stock information temporarily unavailable.
Select packaging type
Standard
20
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsTechnology
Metal Strip
Package/Case
TC50
Tolerance
±0.01%
Power Rating
500mW
Country of Origin
Taiwan, Province Of China