Bourns CRL 130mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

RS Stock No.: 167-5093Brand: BournsManufacturers Part No.: CRL1206-FW-R130ELF
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Bourns

Resistance

130mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format CRL1206 Series - 1%

CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.

Stock information temporarily unavailable.

P.O.A.

Bourns CRL 130mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W

P.O.A.

Bourns CRL 130mΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Resistance

130mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format CRL1206 Series - 1%

CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.