Bourns 100mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CRL1206-JW-R100ELF

RS Stock No.: 794-4238Brand: BournsManufacturers Part No.: CRL1206-JW-R100ELFDistrelec Article No.: 30194543
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Bourns

Resistance

100mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format CRL1206 Series Low Value Chip Resistors - 5%

CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W. These CRL 1206 chip resistors have a resistance tolerance of +/- 5%.

Stock information temporarily unavailable.

P.O.A.

Bourns 100mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CRL1206-JW-R100ELF
Select packaging type

P.O.A.

Bourns 100mΩ, 1206 (3216M) Thick Film SMD Resistor ±5% 0.25W - CRL1206-JW-R100ELF
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Resistance

100mΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±5%

Power Rating

0.25W

Temperature Coefficient

±200ppm/°C

Series

CRL

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Product details

1206 Format CRL1206 Series Low Value Chip Resistors - 5%

CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W. These CRL 1206 chip resistors have a resistance tolerance of +/- 5%.