Bourns Plate Shunt, 849 A Max, 42mV Output, 0.05 Accuracy

RS Stock No.: 262-9137Brand: BournsManufacturers Part No.: CSM2F-8518-L050J31
brand-logo
View all in Shunts

Technical documents

Specifications

Brand

Bourns

Maximum Current

849 A

Voltage Output

42mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica

Stock information temporarily unavailable.

P.O.A.

Bourns Plate Shunt, 849 A Max, 42mV Output, 0.05 Accuracy

P.O.A.

Bourns Plate Shunt, 849 A Max, 42mV Output, 0.05 Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Maximum Current

849 A

Voltage Output

42mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica