Bourns Plate Shunt, 1 kA Max, 50mV Output, 0.05 Accuracy

RS Stock No.: 262-9145Brand: BournsManufacturers Part No.: CSM2F-8536-L050J21
brand-logo
View all in Shunts

Technical documents

Specifications

Brand

Bourns

Maximum Current

1 kA

Voltage Output

50mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica

Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 112) (ex VAT)

Bourns Plate Shunt, 1 kA Max, 50mV Output, 0.05 Accuracy

P.O.A.

Each (In a Box of 112) (ex VAT)

Bourns Plate Shunt, 1 kA Max, 50mV Output, 0.05 Accuracy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Maximum Current

1 kA

Voltage Output

50mV

Shunt Type

Plate

Accuracy

0.05

Country of Origin

Costa Rica