Technical documents
Specifications
Brand
BournsResistance
500µΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
6W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CSS2H-2512
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+170°C
Country of Origin
Costa Rica
Stock information temporarily unavailable.
P.O.A.
Bourns CSS2H-2512 500μΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 6W
1
P.O.A.
Bourns CSS2H-2512 500μΩ, 2512 (6432M) Metal Strip SMD Resistor ±1% 6W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsResistance
500µΩ
Technology
Metal Strip
Package/Case
2512 (6432M)
Tolerance
±1%
Power Rating
6W
Temperature Coefficient
±100ppm/°C
Automotive Standard
AEC-Q200
Series
CSS2H-2512
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+170°C
Country of Origin
Costa Rica