Bourns 500μΩ, 0612 (1632M) Metal Strip SMD Resistor ±1% 1W - CST0612-FC-R0005-E

RS Stock No.: 166-9920Brand: BournsManufacturers Part No.: CST0612-FC-R0005-E
brand-logo
View all in Surface Mount Resistors

Technical documents

Specifications

Brand

Bourns

Resistance

500µΩ

Technology

Metal Strip

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

CST0612

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Taiwan, Province Of China

Product details

CST Series 0612 Format - Current Sense

Bourns CST0612 metal alloy strip current sensing surface mount resistors.

Features and Benefits:
Four terminal design with a metal alloy strip
Provide low inductance values, less than 1 nH
High degree of accuracy and reliability
RoHS compliant and halogen free

Product Application Information

With an AEC-Q200 qualification, CST0612 current sense resistors are suitable for automotive applications. Typical applications include automation and navigation equipment, precision circuits, printers and current sensing.

Standards

AEC-Q200 qualified

Stock information temporarily unavailable.

P.O.A.

Bourns 500μΩ, 0612 (1632M) Metal Strip SMD Resistor ±1% 1W - CST0612-FC-R0005-E

P.O.A.

Bourns 500μΩ, 0612 (1632M) Metal Strip SMD Resistor ±1% 1W - CST0612-FC-R0005-E
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Resistance

500µΩ

Technology

Metal Strip

Package/Case

0612 (1632M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±200ppm/°C

Automotive Standard

AEC-Q200

Series

CST0612

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+170°C

Country of Origin

Taiwan, Province Of China

Product details

CST Series 0612 Format - Current Sense

Bourns CST0612 metal alloy strip current sensing surface mount resistors.

Features and Benefits:
Four terminal design with a metal alloy strip
Provide low inductance values, less than 1 nH
High degree of accuracy and reliability
RoHS compliant and halogen free

Product Application Information

With an AEC-Q200 qualification, CST0612 current sense resistors are suitable for automotive applications. Typical applications include automation and navigation equipment, precision circuits, printers and current sensing.

Standards

AEC-Q200 qualified