Bourns, CW161009A, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 4.7 nH ±5% Wire-Wound 700mA Idc

RS Stock No.: 183-8477Brand: BournsManufacturers Part No.: CW161009A-4N7J
brand-logo
View all in Surface Mount Inductors

Technical documents

Specifications

Brand

Bourns

Inductance

4.7 nH

Maximum dc Current

700mA

Package/Case

0603 (1608M)

Length

1.65mm

Depth

1.15mm

Automotive Standard

AEC-Q200

Height

0.9mm

Dimensions

1.65 x 1.15 x 0.9mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

80mΩ

Series

CW161009A

Core Material

Ceramic

Maximum Self Resonant Frequency

5.8GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Country of Origin

Malaysia

Stock information temporarily unavailable.

P.O.A.

Bourns, CW161009A, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 4.7 nH ±5% Wire-Wound 700mA Idc

P.O.A.

Bourns, CW161009A, 0603 (1608M) Unshielded Wire-wound SMD Inductor with a Ceramic Core, 4.7 nH ±5% Wire-Wound 700mA Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Inductance

4.7 nH

Maximum dc Current

700mA

Package/Case

0603 (1608M)

Length

1.65mm

Depth

1.15mm

Automotive Standard

AEC-Q200

Height

0.9mm

Dimensions

1.65 x 1.15 x 0.9mm

Shielded

No

Tolerance

±5%

Maximum DC Resistance

80mΩ

Series

CW161009A

Core Material

Ceramic

Maximum Self Resonant Frequency

5.8GHz

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Minimum Quality Factor

20

Country of Origin

Malaysia