Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bourns 5V dc 12 bit Pulse Optical Encoder with a 22.225 mm Flat Shaft

RS Stock No.: 213-1687Brand: BournsManufacturers Part No.: DMS22B5A1CAFL336N
brand-logo
View all in Optical Rotary Encoders

Technical documents

Specifications

Brand

Bourns

Pulses Per Revolution

12 bit

Supply Voltage

5V dc

Shaft Diameter

22.225 mm

Shaft Style

Flat

Country of Origin

Mexico

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 50) (ex VAT)

Bourns 5V dc 12 bit Pulse Optical Encoder with a 22.225 mm Flat Shaft

P.O.A.

Each (In a Tray of 50) (ex VAT)

Bourns 5V dc 12 bit Pulse Optical Encoder with a 22.225 mm Flat Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Pulses Per Revolution

12 bit

Supply Voltage

5V dc

Shaft Diameter

22.225 mm

Shaft Style

Flat

Country of Origin

Mexico