Bourns, DR331, 0331 Unshielded SMD Common Mode Choke with a Ferrite Core, 51 μH ±25% Dual 500mA Idc

Technical documents
Specifications
Brand
BournsInductance
51 μH
Maximum dc Current
500mA
Package/Case
0331
Length
7.3mm
Depth
5.4mm
Height
4.7mm
Dimensions
7.3 x 5.4 x 4.7mm
Shielded
No
Tolerance
±25%
Maximum DC Resistance
300mΩ
Series
DR331
Core Material
Ferrite
Inductor Construction
Dual
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsInductance
51 μH
Maximum dc Current
500mA
Package/Case
0331
Length
7.3mm
Depth
5.4mm
Height
4.7mm
Dimensions
7.3 x 5.4 x 4.7mm
Shielded
No
Tolerance
±25%
Maximum DC Resistance
300mΩ
Series
DR331
Core Material
Ferrite
Inductor Construction
Dual
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-40°C