Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase

RS Stock No.: 218-6267Brand: BournsManufacturers Part No.: DR334A-113BE
brand-logo
View all in Power Line Filters

Technical documents

Specifications

Brand

Bourns

Maximum Current Rating

500mA

Maximum Voltage Rating

42 V ac, 80 V dc

Mounting Type

Panel Mount

Number of Phases

1

Series

DR334A

Operating Frequency

10000Hz

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Bourns, DR334A 500mA 42 V ac, 80 V dc 10000Hz, Panel Mount Power Line Filter, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Maximum Current Rating

500mA

Maximum Voltage Rating

42 V ac, 80 V dc

Mounting Type

Panel Mount

Number of Phases

1

Series

DR334A

Operating Frequency

10000Hz

Country of Origin

China