Bourns 6 Pulse Incremental Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Panel Mount

RS Stock No.: 263-2839Brand: BournsManufacturers Part No.: ECW0J-B24-AC0006L
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

Bourns

Pulses Per Revolution

6

Shaft Style

Plain with Slot

Shaft Diameter

6.35 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

19mm

Mounting Type

Panel Mount

Index Output

Not Indexed

Maximum Operating Speed

120rpm

Mounting Hole Diameter

9mm

Product details

Digital Contacting Encoders

2-bit gray code, channel A leads channel B by 90° with clockwise rotation
Plastic bushing and end slotted shaft
Long life, 200000 revolutions
Continuous mechanical rotation
Separate horizontal mounting bracket

P.O.A.

Bourns 6 Pulse Incremental Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Panel Mount
Select packaging type

P.O.A.

Bourns 6 Pulse Incremental Mechanical Rotary Encoder with a 6.35 mm Plain with Slot Shaft (Not Indexed), Panel Mount

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

quantityUnit price
1 - 9P.O.A.
10 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.

Technical documents

Specifications

Brand

Bourns

Pulses Per Revolution

6

Shaft Style

Plain with Slot

Shaft Diameter

6.35 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

19mm

Mounting Type

Panel Mount

Index Output

Not Indexed

Maximum Operating Speed

120rpm

Mounting Hole Diameter

9mm

Product details

Digital Contacting Encoders

2-bit gray code, channel A leads channel B by 90° with clockwise rotation
Plastic bushing and end slotted shaft
Long life, 200000 revolutions
Continuous mechanical rotation
Separate horizontal mounting bracket