Bourns ECW Series Digital Contacting Encoder, 24 ppr

RS Stock No.: 827-5000Brand: BournsManufacturers Part No.: ECW1J-R19-AC0024LDistrelec Article No.: 30247362
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Bourns

Series

ECW

Pulses Per Revolution

24

Overall Height

28.49mm

Overall Depth

27.51mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+85°C

Distrelec Product Id

30247362

Product details

ECW - Digital Contacting Encoder

ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)

Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount

Stock information temporarily unavailable.

P.O.A.

Bourns ECW Series Digital Contacting Encoder, 24 ppr
Select packaging type

P.O.A.

Bourns ECW Series Digital Contacting Encoder, 24 ppr
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Series

ECW

Pulses Per Revolution

24

Overall Height

28.49mm

Overall Depth

27.51mm

Minimum Operating Temperature

-40°C

Mounting Type

Panel Mount

Maximum Operating Temperature

+85°C

Distrelec Product Id

30247362

Product details

ECW - Digital Contacting Encoder

ECW series incremental digital contacting encoder with quadrature output, a long operating life, robust construction and bushing mount. These ECW incremental digital contacting encoders have various shaft styles, please refer to datasheet for details and are available with a PCB mounting bracket (see stock numbers 692-8614, 692-8617 and 827-4975)

Incremental encoder / quadrature output
Exceptionally long operating life
Bushing Mount