Bourns 1024 (Position) Pulse Absolute Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Not Indexed), Through Hole

Technical documents
Specifications
Brand
BournsPulses Per Revolution
1024 (Position)
Shaft Style
Plain
Shaft Diameter
3.17 mm
Encoder Reading
Absolute
Encoder Signal
Digital Square Wave
Shaft Length
22.23mm
Mounting Type
Through Hole
Index Output
Not Indexed
Maximum Operating Speed
10000rpm
Mounting Hole Diameter
10.67mm
Country of Origin
Mexico
Product details
Non-Contacting Analogue Rotary Position Sensor- AMS22A Series
AMS22A Series Non-Contacting Analogue Rotary Position Sensor has a Resolution: 1024 positions
3.3 and 5 VDC voltage supply option
1 000MΩ Insulation Resistance (500 VDC)
Bushing or servo mount
Non-contacting magnetic technology
Small size and long life with a sealed option
CMOS and TTL compatible
High operating speed and highly repeatable
Applications include Material handling equipment, Brushless DC motor commutation, Robotics, Automotive, Industrial automation, Petroleum refinery, Medical, Office equipment, Audio and broadcast equipment
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsPulses Per Revolution
1024 (Position)
Shaft Style
Plain
Shaft Diameter
3.17 mm
Encoder Reading
Absolute
Encoder Signal
Digital Square Wave
Shaft Length
22.23mm
Mounting Type
Through Hole
Index Output
Not Indexed
Maximum Operating Speed
10000rpm
Mounting Hole Diameter
10.67mm
Country of Origin
Mexico
Product details
Non-Contacting Analogue Rotary Position Sensor- AMS22A Series
AMS22A Series Non-Contacting Analogue Rotary Position Sensor has a Resolution: 1024 positions
3.3 and 5 VDC voltage supply option
1 000MΩ Insulation Resistance (500 VDC)
Bushing or servo mount
Non-contacting magnetic technology
Small size and long life with a sealed option
CMOS and TTL compatible
High operating speed and highly repeatable
Applications include Material handling equipment, Brushless DC motor commutation, Robotics, Automotive, Industrial automation, Petroleum refinery, Medical, Office equipment, Audio and broadcast equipment