Bourns 256 Pulse Incremental Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Indexed), Bracket Mount

RS Stock No.: 737-7697Brand: BournsManufacturers Part No.: EMS22Q51-D28-LT4Distrelec Article No.: 30247368
brand-logo
View all in Mechanical Rotary Encoders

Technical documents

Specifications

Brand

Bourns

Pulses Per Revolution

256

Shaft Style

Plain

Shaft Diameter

3.17 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

22.23mm

Mounting Type

Bracket Mount

Index Output

Indexed

Maximum Operating Speed

10000rpm

Country of Origin

Mexico

Product details

High speed magnetic encoder

High speed Dierection/Step magnetic encoder
Small size, long life and highly repeatable operation
TTL and CMOS compatable 5 Vdc supply

Stock information temporarily unavailable.

P.O.A.

Bourns 256 Pulse Incremental Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Indexed), Bracket Mount
Select packaging type

P.O.A.

Bourns 256 Pulse Incremental Mechanical Rotary Encoder with a 3.17 mm Plain Shaft (Indexed), Bracket Mount
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Pulses Per Revolution

256

Shaft Style

Plain

Shaft Diameter

3.17 mm

Encoder Reading

Incremental

Encoder Signal

Digital Square Wave

Shaft Length

22.23mm

Mounting Type

Bracket Mount

Index Output

Indexed

Maximum Operating Speed

10000rpm

Country of Origin

Mexico

Product details

High speed magnetic encoder

High speed Dierection/Step magnetic encoder
Small size, long life and highly repeatable operation
TTL and CMOS compatable 5 Vdc supply