Bourns, GDT25 470V 10kA, SMD Surge Arrester Gas Discharge Tube

RS Stock No.: 287-9663Brand: BournsManufacturers Part No.: GDT25-47-S1-RP
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Brand

Bourns

Series

GDT25

Suppressor Type

Surge Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

470V

Impulse Spark Over Voltage

860V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Bourns, GDT25 470V 10kA, SMD Surge Arrester Gas Discharge Tube

P.O.A.

Each (On a Reel of 1500) (ex VAT)

Bourns, GDT25 470V 10kA, SMD Surge Arrester Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Series

GDT25

Suppressor Type

Surge Arrester

Maximum Surge Current

10kA

DC Spark Over Voltage

470V

Impulse Spark Over Voltage

860V

Mounting Type

Surface Mount

Country of Origin

Costa Rica