Bourns, GDT35 90V 20kA, SMD 3 Electrode Gas Discharge Tube

RS Stock No.: 264-5518Brand: BournsManufacturers Part No.: GDT35-09-S1-RP
brand-logo
View all in Gas Discharge Tubes

Technical documents

Specifications

Brand

Bourns

Series

GDT35

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

550V

Mounting Type

Surface Mount

Country of Origin

Costa Rica

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Bourns, GDT35 90V 20kA, SMD 3 Electrode Gas Discharge Tube

P.O.A.

Each (On a Reel of 1000) (ex VAT)

Bourns, GDT35 90V 20kA, SMD 3 Electrode Gas Discharge Tube
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Series

GDT35

Suppressor Type

3 Electrode Gas Discharge Tube

Maximum Surge Current

20kA

DC Spark Over Voltage

90V

Impulse Spark Over Voltage

550V

Mounting Type

Surface Mount

Country of Origin

Costa Rica