Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bourns Thermal Fuse +72°C 80 A, 28V

RS Stock No.: 258-6360Brand: BournsManufacturers Part No.: HC72AY-1
brand-logo
View all in Thermal Fuses

Technical documents

Specifications

Brand

Bourns

Functioning Temperature

+72°C

Holding Temperature

+25°C

Maximum Current

80 A

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Each (In a Bag of 5000) (ex VAT)

Bourns Thermal Fuse +72°C 80 A, 28V

P.O.A.

Each (In a Bag of 5000) (ex VAT)

Bourns Thermal Fuse +72°C 80 A, 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Functioning Temperature

+72°C

Holding Temperature

+25°C

Maximum Current

80 A

Voltage Rating

28V

Lead Orientation

Axial

Country of Origin

Japan