Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V

RS Stock No.: 173-9269Brand: BournsManufacturers Part No.: MOV-14D431K
brand-logo
View all in Varistors

Technical documents

Specifications

Brand

Bourns

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

50A

Material

Metal

Energy

115J

Series

MOV-14D

Diameter

16.5mm

Maximum Surge Current

4500A

Capacitance

460pF

Length

40mm

Thickness

5.2mm

Dimensions

16.5 (Dia.) x 5.2mm

Lead Pitch

7.5mm

Country of Origin

China

Product details

Metal Oxide Varistors - Bourns - MOV Series

The Bourns MOV-14D Series of 14 mm radial leaded varistor devices protects against over voltage transients such as lightning, power contact and power induction.

The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.

High voltage rating
Fast response time
Bidirectional
Surge protection

Stock information temporarily unavailable.

P.O.A.

Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V

P.O.A.

Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Varistor Voltage

430V

Maximum AC Voltage Rating

275V

Maximum DC Voltage Rating

350V

Clamping Voltage

710V

Clamping Current

50A

Material

Metal

Energy

115J

Series

MOV-14D

Diameter

16.5mm

Maximum Surge Current

4500A

Capacitance

460pF

Length

40mm

Thickness

5.2mm

Dimensions

16.5 (Dia.) x 5.2mm

Lead Pitch

7.5mm

Country of Origin

China

Product details

Metal Oxide Varistors - Bourns - MOV Series

The Bourns MOV-14D Series of 14 mm radial leaded varistor devices protects against over voltage transients such as lightning, power contact and power induction.

The devices have a high current handling, high energy absorption capability and fast response times to protect against transient faults up to rated limits and will provide excellent reliability.

High voltage rating
Fast response time
Bidirectional
Surge protection