1W Push-Pull Switch Mode Power Supply Transformer, 3.3V, 475μH
RS Stock No.: 234-1659Brand: BournsManufacturers Part No.: PAD001-T764117SDistrelec Article No.: 30242035

Technical documents
Specifications
Brand
BournsSecondary Voltage Rating
3.3V
Power Rating
1W
Mounting Type
PCB Mount
Application
Push-Pull
Inductance
475µH
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 800) (ex VAT)
1W Push-Pull Switch Mode Power Supply Transformer, 3.3V, 475μH
800
P.O.A.
Each (On a Reel of 800) (ex VAT)
1W Push-Pull Switch Mode Power Supply Transformer, 3.3V, 475μH
Stock information temporarily unavailable.
800
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsSecondary Voltage Rating
3.3V
Power Rating
1W
Mounting Type
PCB Mount
Application
Push-Pull
Inductance
475µH
Country of Origin
China