Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Bourns PC 10kΩ Rotary Potentiometer 1-Gang Rear Mount, PCW1J-B24-BAB103L

RS Stock No.: 851-7427Brand: BournsManufacturers Part No.: PCW1J-B24-BAB103L
brand-logo
View all in Potentiometers

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.75W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Rear Mount

Termination Style

PC Pin

Shaft Length

19mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

PC

Country of Origin

Mexico

Product details

PC - “Slimline” 22 mm Square Panel Control

Space saving design
Imperial shaft and bushing option
Linear taper version

Stock information temporarily unavailable.

P.O.A.

Bourns PC 10kΩ Rotary Potentiometer 1-Gang Rear Mount, PCW1J-B24-BAB103L

P.O.A.

Bourns PC 10kΩ Rotary Potentiometer 1-Gang Rear Mount, PCW1J-B24-BAB103L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

0.75W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Rear Mount

Termination Style

PC Pin

Shaft Length

19mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Flatted Shaft

Series

PC

Country of Origin

Mexico

Product details

PC - “Slimline” 22 mm Square Panel Control

Space saving design
Imperial shaft and bushing option
Linear taper version