Technical documents
Specifications
Brand
BournsEncoder Technology
Incremental
Series
PEC16
Pulses Per Revolution
24
Output Signal Type
Quadrature
Shaft Type
Solid
Supply Voltage
5 V dc
Shaft Diameter
6mm
Resolution
2 bit
IP Rating
IP40
Overall Height
17.7mm
Overall Width
16mm
Overall Depth
31.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Mounting Type
Panel Mount
Current Rating
1 A @ 5 V dc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsEncoder Technology
Incremental
Series
PEC16
Pulses Per Revolution
24
Output Signal Type
Quadrature
Shaft Type
Solid
Supply Voltage
5 V dc
Shaft Diameter
6mm
Resolution
2 bit
IP Rating
IP40
Overall Height
17.7mm
Overall Width
16mm
Overall Depth
31.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Mounting Type
Panel Mount
Current Rating
1 A @ 5 V dc