Bourns PEC16 Series Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 6mm Shaft

RS Stock No.: 181-4426Brand: BournsManufacturers Part No.: PEC16-4220F-S0024Distrelec Article No.: 30247400
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Brand

Bourns

Encoder Technology

Incremental

Series

PEC16

Pulses Per Revolution

24

Output Signal Type

Quadrature

Shaft Type

Solid

Supply Voltage

5 V dc

Shaft Diameter

6mm

Resolution

2 bit

IP Rating

IP40

Overall Height

17.7mm

Overall Width

16mm

Overall Depth

31.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Mounting Type

Panel Mount

Current Rating

1 A @ 5 V dc

Stock information temporarily unavailable.

P.O.A.

Bourns PEC16 Series Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 6mm Shaft

P.O.A.

Bourns PEC16 Series Incremental Encoder, 24 ppr, Quadrature Signal, Solid Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Encoder Technology

Incremental

Series

PEC16

Pulses Per Revolution

24

Output Signal Type

Quadrature

Shaft Type

Solid

Supply Voltage

5 V dc

Shaft Diameter

6mm

Resolution

2 bit

IP Rating

IP40

Overall Height

17.7mm

Overall Width

16mm

Overall Depth

31.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Mounting Type

Panel Mount

Current Rating

1 A @ 5 V dc