1, Through Hole Trimmer Potentiometer 125mW Top Adjust Bourns, PTL

RS Stock No.: 475-670Brand: BournsManufacturers Part No.: PTL45-15O0-104B1
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

1

Mounting Type

Through Hole

Orientation

Top Adjust

Power Rating

125mW

Series

PTL

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 60) (ex VAT)

1, Through Hole Trimmer Potentiometer 125mW Top Adjust Bourns, PTL

P.O.A.

Each (In a Tray of 60) (ex VAT)

1, Through Hole Trimmer Potentiometer 125mW Top Adjust Bourns, PTL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

1

Mounting Type

Through Hole

Orientation

Top Adjust

Power Rating

125mW

Series

PTL

Country of Origin

Taiwan, Province Of China