Technical documents
Specifications
Brand
BournsDirection Type
Bi-Directional
Maximum Clamping Voltage
30V
Minimum Breakdown Voltage
28V
Mounting Type
Surface Mount
Package Type
DFN
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Bourns PTVS1-026C-H, Bi-Directional TVS Diode DFN
2500
P.O.A.
Each (On a Reel of 2500) (ex VAT)
Bourns PTVS1-026C-H, Bi-Directional TVS Diode DFN
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
BournsDirection Type
Bi-Directional
Maximum Clamping Voltage
30V
Minimum Breakdown Voltage
28V
Mounting Type
Surface Mount
Package Type
DFN