Bourns PTVS1-029C-H, Bi-Directional TVS Diode DFN

RS Stock No.: 250-7869Brand: BournsManufacturers Part No.: PTVS1-029C-H
brand-logo
View all in TVS Diodes

Technical documents

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Maximum Clamping Voltage

34V

Minimum Breakdown Voltage

32V

Mounting Type

Surface Mount

Package Type

DFN

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Bourns PTVS1-029C-H, Bi-Directional TVS Diode DFN

P.O.A.

Each (On a Reel of 2500) (ex VAT)

Bourns PTVS1-029C-H, Bi-Directional TVS Diode DFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Direction Type

Bi-Directional

Maximum Clamping Voltage

34V

Minimum Breakdown Voltage

32V

Mounting Type

Surface Mount

Package Type

DFN