1MΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36

RS Stock No.: 769-2164Brand: BournsManufacturers Part No.: PV36W105C01B00Distrelec Article No.: 30225269
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

1MΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

PV36

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30225269

Product details

25-Turn 500mW Sealed 10mm PV36W Series

High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing

Stock information temporarily unavailable.

P.O.A.

1MΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36
Select packaging type

P.O.A.

1MΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Bourns, PV36
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Maximum Resistance

1MΩ

Mounting Type

Through Hole

Number of Turns

25

Orientation

Top Adjust

Power Rating

0.5W

Series

PV36

Termination Style

Solder Pin

Tolerance

±10%

Temperature Coefficient

±100ppm/°C

Length

9.6mm

Shaft Diameter

2 mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Distrelec Product Id

30225269

Product details

25-Turn 500mW Sealed 10mm PV36W Series

High resolution 25 turn Top adjustment screw
Sealed to protect against dust and liquid
Flame retardant 10mm square plastic housing