SMD Trimmer Potentiometer 0.25W Top Adjust Bourns

RS Stock No.: 246-3266Brand: BournsManufacturers Part No.: PVG3A102C01R00Distrelec Article No.: 30286068
brand-logo
View all in Trimmer Potentiometers

Technical documents

Specifications

Brand

Bourns

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

SMD Trimmer Potentiometer 0.25W Top Adjust Bourns
Select packaging type

P.O.A.

SMD Trimmer Potentiometer 0.25W Top Adjust Bourns
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Bourns

Mounting Type

Surface Mount

Number of Turns

1

Orientation

Top Adjust

Power Rating

0.25W

Country of Origin

Taiwan, Province Of China